+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-MTD 300

Non-contact metal detector; LCD 3,3"; IP20,IP68 (probe); 0.18m


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MTD 300
TME Symbol:
PCE-MTD300

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
non-contact metal detector
Kind of display used
LCD 3,3"
Interface
3,5mm stereo jack
IP rating
IP20, IP68 (probe)
Operating temperature
-10...50°C
Storage temperature
-10...50°C
Dimensions
430x125x180mm
Measuring instrument features
acoustic alarm
Standard equipment
user's manual
Depth
0.18m
Operating frequency
6.6kHz
Power supply
  • battery 9V x2
Battery/ rechargeable battery
  • battery 9V x2
Gross weight1.665 kg
See other products in this category: Metals & cables detectors PCE INSTRUMENTS,
*
PCE-MTD 300
0 in TME stock
Net price for quantities from 1 pcs - 168.38 USDGross price for quantities from 1 pcs - 168.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.