+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-OM 15

Tachometer; LCD 2,1"; 50÷30000rpm (optical method)


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-OM 15
TME Symbol:
PCE-OM15

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD 2,1"
Measuring range
50...30000rpm (optical method)
Measurement accuracy
±(0,05% + 1 digit)
Measuring instrument features
automatic power-off
Measurement
rpm velocity (optical)
Dimensions
215x180x85mm
Operating temperature
max. 40°C
Storage temperature
max 40°C
Power supply
  • rechargeable battery Li-Ion 3,7V 1000mAh x1
Standard equipment
  • spare lamp x2
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1000mAh x1
Gross weight1.247 kg
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-OM 15
0 in TME stock
Net price for quantities from 1 pcs - 468.07 USDGross price for quantities from 1 pcs - 468.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible