+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-PB 60N

Meter: scale; LCD; Scale max.load: 60kg; Meas.accur: ±80g


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PB 60N
TME Symbol:
PCE-PB60N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
scale
Kind of display used
LCD
Scale load capacity max.
60kg
Measurement accuracy
±80g
Readout graduation
20g
Measuring unit
g, kg, lb, N
Kind of scales
electronic
Scale pan dimension
300x300mm
Standard equipment
  • power supply
  • USB cable
  • user's manual
Power supply
  • battery AA 1,5V x6
  • power supply 9V DC
Measuring instrument features
  • HOLD function
  • MAX function
  • PEAK function
Gross weight4.675 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-PB 60N
0 in TME stock
Net price for quantities from 1 pcs - 153.00 USDGross price for quantities from 1 pcs - 153.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.