+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PCE INSTRUMENTS | |
Type of meter | pH | |
Kind of display used | LCD 1,6" | |
Measuring range | 0...14pH | |
Measurement accuracy | ±0,05pH | |
Temperature measuring range | 0...60°C | |
Temperature measurement accuracy | ±1°C | |
Temperature measurement resolution | 0.1°C | |
IP rating | IP67 | |
Dimensions | 190x190x43mm | |
Measurement | pH, temperature | |
Operating temperature | max. 60°C | |
Storage temperature | max 60°C |