+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-PH 17

Meter: pH; LCD; 0÷14pH; IP20; Dim: 250x25x51mm; Temp: max.50°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH 17
TME Symbol:
PCE-PH17

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,1pH
IP rating
IP20
Dimensions
250x25x51mm
Measurement
pH
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery AG13 1,5V x3
Standard equipment
  • screwdriver
  • user's manual
Battery/ rechargeable battery
  • battery AG13 1,5V x3
Gross weight173 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH 17
0 in TME stock
Net price for quantities from 1 pcs - 83.64 USDGross price for quantities from 1 pcs - 83.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.