+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-PH 26F

Meter: pH; LCD; -1÷15pH; 0÷60°C; Accur: ±1°C; Dim: Ø40x186mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH 26F
TME Symbol:
PCE-PH26F

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
-1...15pH
Measurement accuracy
±0,01pH
Temperature measuring range
0...60°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Dimensions
Ø40x186mm
Measurement
pH, temperature
Operating temperature
max. 60°C
Storage temperature
max 60°C
Power supply
  • battery AAA 1,5V x2
Standard equipment
  • hard case
  • set for calibration
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight204 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH 26F
0 in TME stock
Net price for quantities from 1 pcs - 226.50 USDGross price for quantities from 1 pcs - 226.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.