+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-PSM 10

Meter: electrostatic field; LCD 2"; ±10%; Test volt: 100÷200kVDC

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PSM 10
TME Symbol:
PCE-PSM10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
electrostatic field
Kind of display used
LCD 2"
DC voltage measuring accuracy
±10%
Dimensions
140x35x75mm
Test voltage
100... 200kV DC
Illumination
yes
Voltage measuring resolution
100V DC
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight389 g
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-PSM 10
0 in TME stock
Net price for quantities from 1 pcs - 1 461.16 USDGross price for quantities from 1 pcs - 1 461.16 USD
No. of pieces (Multiplicity: 1)