+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-SLT-KIT-N

Meter: sound level; Sound level: 30÷130dB; IP54


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-SLT-KIT-N
TME Symbol:
PCE-SLT-KIT-N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Measurement
sound level
IP rating
IP54
Standard equipment
  • digital display
  • mounting holder
  • sensor
  • Sound Calibrator PCE-SC 43
  • transmitter
  • user's manual
Gross weight800 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-SLT-KIT-N
0 in TME stock
Net price for quantities from 1 pcs - 700.42 USDGross price for quantities from 1 pcs - 700.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.