+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-ST 1

Meter: temperature; LCD; -40÷250°C; Accur: ±2°C; Resol: 0.1°C; IP65


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ST 1
TME Symbol:
PCE-ST1

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
temperature
Kind of display used
LCD
Temperature measuring range
-40...250°C
Temperature measurement accuracy
±2°C
Temperature measurement resolution
0.1°C
IP rating
IP65
Dimensions
211x32x19mm
Standard equipment
protection cover
Measurement
temperature
Operating temperature
max. 50°C
Storage temperature
-10...60°C
Power supply
  • battery AG13 1,5V x1
Battery/ rechargeable battery
  • battery AG13 1,5V x1
Gross weight82.5 g
See other products in this category: Temperature Meters PCE INSTRUMENTS,
*
PCE-ST 1
1 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.