+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-STM 5

Non-contact detection of metal, voltage and wood; LCD 2"; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-STM 5
TME Symbol:
PCE-STM5

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
non-contact detection of metal, voltage and wood
Kind of display used
LCD 2"
Detection
live conductors, metal, wood
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
max 50°C
Dimensions
180x30x70mm
Measuring instrument features
acoustic and optical alarm
Standard equipment
user's manual
Depth
60mm
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight220 g
See other products in this category: Metals & cables detectors PCE INSTRUMENTS,
*
PCE-STM 5
0 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.