+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-T 230

Tachometer; LCD 1,8"; 0,5÷19999rpm (mechanical method); IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T 230
TME Symbol:
PCE-T230

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD 1,8"
Measuring range
0,5...19999rpm (mechanical method)
Measurement accuracy
±(0,05% + 1 digit)
Measurement
rpm velocity (mechanical)
Dimensions
144x30x51mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-10...80°C
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • LAST function
  • MIN/MAX/AVG function
Standard equipment
  • test probe x4
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight220 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T 230
0 in TME stock
Net price for quantities from 1 pcs - 73.20 USDGross price for quantities from 1 pcs - 73.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.