+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-T 238

Tachometer; LCD; 5 digits; Meas.accur: ±(0,1% + 1 digit)


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T 238
TME Symbol:
PCE-T238

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits
Measuring range
0,5...19999rpm (mechanical method), 0,05...1999,9m/min, 5...99999rpm (optical method)
Measurement accuracy
±(0,1% + 1 digit)
Measuring resolution
0,1rpm @ 0...1000rpm, 0,01m/min @ 0...100m/min, 1m/min @ >100m/min, 1rpm @ >1000rpm
Measurement
rpm velocity (mechanical), rpm velocity (optical)
Dimensions
163x50x33mm
Interface
RS232
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x4
Standard equipment
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight270.46 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T 238
2 in TME stock
Net price for quantities from 1 pcs - 237.30 USDGross price for quantities from 1 pcs - 237.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.