+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-T 260

Tachometer; LCD; 5 digits; 207x67x39mm; Features: memory built-in


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T 260
TME Symbol:
PCE-T260

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits
Measuring range
0,5...19999rpm (mechanical method), 5...99999rpm (optical method), 100...99990fpm
Measuring resolution
0,1rpm @ 0...1000rpm, 1rpm @ >1000rpm
Body dimensions
207x67x39mm
Measuring instrument features
memory built-in
Measurement
rpm velocity, rpm velocity (mechanical), rpm velocity (optical), temperature
Interface
RS232
Temperature measuring range
-30...305°C
Temperature measuring range (with K-type thermocouple)
-100...1300°C
Power supply
  • battery AA 1,5V x4
  • power supply 9V DC
Standard equipment
  • 600mm long reflective tape
  • adapter
  • soft case
  • test probe x2
  • user's manual
Gross weight755.9 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T 260
1 in TME stock
Net price for quantities from 1 pcs - 427.31 USDGross price for quantities from 1 pcs - 427.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.