+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-UV34

Light meter; 0÷19,99mW/cm2; Meas.accur: 1.999 mW/cm2


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-UV34
TME Symbol:
PCE-UV34

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
light meter
Measurement
illuminance
Measuring range
0...19,99mW/cm2
Measurement accuracy
1.999 mW/cm2
Measuring resolution
0,001mW/cm2
Operating temperature
max. 50°C
Storage temperature
max 50°C
Body dimensions
200x30x68mm
Power supply
  • battery 9V x1
Standard equipment
  • light sensor
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight440 g
See other products in this category: Luxmeters PCE INSTRUMENTS,
*
PCE-UV34
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 214.02 USDGross price for quantities from 1 pcs - 214.02 USD