+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PCE INSTRUMENTS | |
Type of meter | light meter | |
Kind of display used | LCD | |
Measurement | illuminance | |
Measuring range | 0...100W/m2 | |
Measurement accuracy | ±5% @ 0...100W/m2 | |
Measuring resolution | 0,1lux, 0,01W/m2 | |
Interface | USB mini | |
Operating temperature | -10...50°C | |
Storage temperature | -10...50°C | |
Body dimensions | 118x20x72mm | |
IP rating | IP20 | |
Measuring instrument features | memory built-in | |
Illumination measuring accuracy | ±3% | |
Illumination | yes | |
Illumination measurement | 0...10klx |