+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-VT 204

Vibrometer; Meas.accur: ±9,995m/s2; Resol: 0,1m/s2; 188x47x76mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VT 204
TME Symbol:
PCE-VT204

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0,5...199,9m/s2, 0,5...19999rpm (mechanical method), 0...99999rpm (optical method)
Measurement accuracy
±9,995m/s2
Measuring resolution
0,1m/s2
Dimensions
188x47x76mm
Operating temperature
max. 50°C
Storage temperature
max 50°C
Velocity measuring range
0.0005...0.1999m/s
Power supply
  • battery AA 1,5V x4
Standard equipment
  • 70 mm needle sensor
  • hard case
  • magnet probe
  • reflective tape
  • test probe
  • test probe x1
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1000 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VT 204
0 in TME stock
Net price for quantities from 1 pcs - 794.14 USDGross price for quantities from 1 pcs - 794.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.