+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-WM1-ICA

Thermo-hygrometer; LCD; 10÷95%RH; 0.1%RH; Temp.(IR): -20÷80°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-WM1-ICA
TME Symbol:
PCE-WM1-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD
Measurement
dew point, humidity, temperature
Humidity measuring range
10...95% RH
Humidity measuring resolution
0.1% RH
Non-contact temperature measuring range
-20...80°C
Temperature measurement accuracy
±0.5°C
Humidity measuring accuracy
±3%
Operating temperature
-20...50°C
Dimensions
165x33x80mm
Storage temperature
-20...50°C
Dew-point measurement
-19.5...79.8°C
Temperature measurement resolution
0.1°C
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • MIN/MAX function
  • PEAK HOLD function
Standard equipment
  • calibration certificate
  • etui
  • temperature and humidity probe
  • temperature probe
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight900 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-WM1-ICA
0 in TME stock
Net price for quantities from 1 pcs - 1 221.96 USDGross price for quantities from 1 pcs - 1 221.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.