+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF1108

Terminal: flat; 2.8mm; 0.8mm; male; THT; brass; tinned; angled 90°

Manufacturer: FIX&FASTEN

Manufacturer part number:
PCF1108
TME Symbol:
PCF1108

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
11.1mm
Spatial orientation
angled 90°
Gross weight0.492 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCF1108
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)