+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF187

Terminal: flat; 4.8mm; 0.8mm; male; THT; brass; tinned; angled 90°


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCF187
TME Symbol:
PCF187

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
9.9mm
Spatial orientation
angled 90°
Gross weight0.512 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCF187
8000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcs