+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | ceramic | |
Resistance | 4.7Ω | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±10% | |
Manufacturer series | PCF | |
Operating voltage | 300V | |
Max. overload voltage | 600V | |
Operating temperature | -40...200°C | |
Temperature coefficient | 300ppm/°C | |
Leads | axial | |
Length | 16.5mm | |
Diameter | 5.5mm |