+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF2123TS/1,118

IC: RTC circuit; SPI; 1.8÷5.5VDC; TSSOP14


Manufacturer: NXP

Manufacturer part number:
PCF2123TS/1,118
TME Symbol:
PCF2123TS/1.118

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Interface
SPI
Mounting
SMD
Case
TSSOP14
Frequency
32.768kHz
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2123TS/1,118
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order