+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF85176T/1Y

IC: interface; I/O expander; 1.8÷5.5VDC; I2C; SMD; TSSOP56


Manufacturer: NXP

Manufacturer part number:
PCF85176T/1Y
TME Symbol:
PCF85176T/1Y

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Frequency
400kHz
Application
for LCD displays
Supply voltage
  • 1.8...5.5V DC
Gross weight0.14 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCF85176T/1Y
0 in TME stock
Net price for quantities from 2000 pcs - 1.27 USDGross price for quantities from 2000 pcs - 1.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.