+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF8563T/5,518

IC: RTC circuit; I2C,serial; SO8; 1.8÷5.5V


Manufacturer: NXP

Manufacturer part number:
PCF8563T/5,518
TME Symbol:
PCF8563T/5.518

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
DC supply current
800µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Integrated circuit features
PoR
Interface
  • I2C
  • serial
Gross weight0.101 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF8563T/5,518
3144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs