+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF8575TS/1,112

IC: interface; I/O expander; 2.2÷5.5VDC; I2C; SMD; SSOP24; Ch: 16

Manufacturer: NXP

Manufacturer part number:
PCF8575TS/1,112
TME Symbol:
PCF8575TS/F1

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Number of channels
16
Frequency
400kHz
Supply voltage
  • 2.2...5.5V DC
Gross weight0.175 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP
*
PCF8575TS/1,112
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 59 pcs