+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCH1J220MCL4GS

Capacitor: polymer; low ESR; H: 8mm; 22uF; 63VDC; 800mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCH1J220MCL4GS
TME Symbol:
PCH1J220MCL4GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
22µF
Operating voltage
63V DC
Operating current
0.8A
Mounting
SMD
ESR value
45mΩ
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
4000h
Operating temperature
-55...135°C
Diameter
6.3mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCH1J220MCL4GS
0 in TME stock
Net price for quantities from 4500 pcs - 0.75 USDGross price for quantities from 4500 pcs - 0.75 USD
Net price for quantities from 18000 pcs - 0.71 USDGross price for quantities from 18000 pcs - 0.71 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 4 500.
Multiplicity: 900.