+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCH1K680MCL1GS

Capacitor: polymer; low ESR; H: 12.7mm; 68uF; 80VDC; 1500mA; SMD


Manufacturer: NICHICON

Manufacturer part number:
PCH1K680MCL1GS
TME Symbol:
PCH1K680MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.7mm
Capacitance
68µF
Operating voltage
80V DC
Operating current
1.5A
Mounting
SMD
ESR value
28mΩ
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
4000h
Operating temperature
-55...135°C
Diameter
10mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCH1K680MCL1GS
0 in TME stock
Net price for quantities from 1600 pcs - 1.73 USDGross price for quantities from 1600 pcs - 1.73 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 600.
Multiplicity: 400.