+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC H 95 T

Enclosure: multipurpose; X: 140mm; Y: 170mm; Z: 95mm; PICCOLO; grey

Manufacturer: FIBOX

Manufacturer part number:
PC H 95 T
TME Symbol:
PCH95T

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
170mm
Dimension Z
95mm
Manufacturer series
PICCOLO
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight425 g
Certificates
EAN code6418074002266

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC H 95 T
0 in TME stock
Net price for quantities from 1 pcs - 45.46 USDGross price for quantities from 1 pcs - 45.46 USD
Net price for quantities from 2 pcs - 42.29 USDGross price for quantities from 2 pcs - 42.29 USD
Net price for quantities from 8 pcs - 39.91 USDGross price for quantities from 8 pcs - 39.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.