+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCI-1714U-BE

Automation module: communication card; PCI,PCI Express; 30Msps

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1714U-BE
TME Symbol:
PCI-1714U-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Sampling speed
30Msps
Connection
BNC x4, PS/2
Dimensions
175x100mm
Number of analog inputs
4
PC accessories features
input voltage range, bipolar: 5, 2,5, 1, 0,5 V
Operating temperature
0...70°C
Interface
  • PCI
  • PCI Express
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1714U-BE
0 in TME stock
Net price for quantities from 1 pcs - 1 949.85 USDGross price for quantities from 1 pcs - 1 949.85 USD
Net price for quantities from 5 pcs - 1 783.41 USDGross price for quantities from 5 pcs - 1 783.41 USD
Net price for quantities from 10 pcs - 1 664.50 USDGross price for quantities from 10 pcs - 1 664.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.