+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCI-1720U-BE

Automation module: communication card; PCI,PCI Express; 0÷60°C

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1720U-BE
TME Symbol:
PCI-1720U-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Connection
D-Sub 37pin, female
Dimensions
175x100mm
Number of analog outputs
4
Operating temperature
0...60°C
Interface
  • PCI
  • PCI Express
PC accessories features
  • 12bit A/D converter
  • output voltage range: 0...5V, 0...10V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1720U-BE
0 in TME stock
Net price for quantities from 1 pcs - 489.17 USDGross price for quantities from 1 pcs - 489.17 USD
Net price for quantities from 5 pcs - 453.54 USDGross price for quantities from 5 pcs - 453.54 USD
Net price for quantities from 10 pcs - 421.14 USDGross price for quantities from 10 pcs - 421.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.