+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | communication card | |
Connection | D-Sub 37pin, female | |
Dimensions | 175x100mm | |
Number of digital inputs | 16 | |
Number of digital outputs | 16 | |
Number of analog outputs | 12 | |
Operating temperature | 0...50°C |