+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | multifunction card | |
Sampling speed | 250ksps | |
Connection | female, SCSI 68pin | |
Dimensions | 175x100mm | |
Number of analog inputs | 64 | |
Operating temperature | 0...60°C |