+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCI-1757UP-AE

Automation module: digital I/O card; D-Sub 25pin,female; 0÷70°C

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1757UP-AE
TME Symbol:
PCI-1757UP-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O card
Connection
D-Sub 25pin, female
Dimensions
119.91x64.41mm
Number of digital inputs
24
Number of digital outputs
24
Operating temperature
0...70°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH
*
PCI-1757UP-AE
Product withdrawn from the offer
Use the specification table below to search for similar products