+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | isolated digital I/O card | |
Connection | MINI-SCSI HDRA-E100 female | |
Dimensions | 175x100mm | |
Number of digital inputs | 64 | |
Number of digital outputs | 64 | |
PC accessories features | output voltage range: 5...40V DC | |
Operating temperature | 0...60°C |