+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCI-1758UDO-AE

Automation module: isolated digital input card; PCI; 175x100mm


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1758UDO-AE
TME Symbol:
PCI-1758UDO-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital input card
Interface
PCI
Connection
MINI-SCSI HDRA-E100 female
Dimensions
175x100mm
Number of digital outputs
128
PC accessories features
output voltage range: 5...40V DC
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1758UDO-AE
0 in TME stock
Net price for quantities from 1 pcs - 716.77 USDGross price for quantities from 1 pcs - 716.77 USD
Net price for quantities from 5 pcs - 655.59 USDGross price for quantities from 5 pcs - 655.59 USD
Net price for quantities from 10 pcs - 611.88 USDGross price for quantities from 10 pcs - 611.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.