+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCI-1784U-AE

Automation module: specialized card counters; 175x100mm; 0÷60°C

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1784U-AE
TME Symbol:
PCI-1784U-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
specialized card counters
Connection
D-Sub 37pin, female
Dimensions
175x100mm
Number of digital inputs
4
Number of digital outputs
4
PC accessories features
4 independent 32-bit counters
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1784U-AE
0 in TME stock
Net price for quantities from 1 pcs - 537.72 USDGross price for quantities from 1 pcs - 537.72 USD
Net price for quantities from 5 pcs - 491.81 USDGross price for quantities from 5 pcs - 491.81 USD
Net price for quantities from 10 pcs - 459.02 USDGross price for quantities from 10 pcs - 459.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.