+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCIA4ZM12602M

Sensor: inductive; Range: 0÷4mm; 20÷250VAC; OUT: 2-wire NO; M12


Manufacturer: SELS

Manufacturer part number:
PCIA4ZM12602M
TME Symbol:
PCIA4ZM12602M

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...4mm
Output configuration
2-wire NO
Switch housing
M12
Connection
cables
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
0.4A
Body material
brass
Switching frequency max
25Hz
Lead length
2m
Overall length
60mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight68.48 g
Certificates
See other products in this category: AC Cylindrical Inductive Sensors SELS,
*
PCIA4ZM12602M
5 in TME stock
Net price for quantities from 1 pcs - 38.73 USDGross price for quantities from 1 pcs - 38.73 USD
Net price for quantities from 5 pcs - 37.37 USDGross price for quantities from 5 pcs - 37.37 USD
Net price for quantities from 10 pcs - 35.46 USDGross price for quantities from 10 pcs - 35.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.