+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCID-5ZP

Sensor: inductive; OUT: PNP / NO; 0÷5mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: SELS

Manufacturer part number:
PCID-5ZP
TME Symbol:
PCID-5ZP

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
800Hz
Overall length
76mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight102.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-5ZP
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 10 pcs - 23.40 USDGross price for quantities from 10 pcs - 23.40 USD