+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCID-8RP

Sensor: inductive; OUT: PNP / NC; 0÷8mm; 10÷30VDC; M18; 2m; IP67

Manufacturer: SELS

Manufacturer part number:
PCID-8RP
TME Symbol:
PCID-8RP

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
76mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight102.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-8RP
9 in TME stock
Net price for quantities from 1 pcs - 32.64 USDGross price for quantities from 1 pcs - 32.64 USD
Net price for quantities from 5 pcs - 31.26 USDGross price for quantities from 5 pcs - 31.26 USD
Net price for quantities from 10 pcs - 29.88 USDGross price for quantities from 10 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)