+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCID3ZPWM8452M

Sensor: inductive; OUT: PNP / NO; 0÷3mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: SELS

Manufacturer part number:
PCID3ZPWM8452M
TME Symbol:
PCID3ZPWM8452M

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...3mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Overall length
45mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight39.39 g
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID3ZPWM8452M
25 in TME stock
Net price for quantities from 1 pcs - 33.75 USDGross price for quantities from 1 pcs - 33.75 USD
Net price for quantities from 5 pcs - 31.64 USDGross price for quantities from 5 pcs - 31.64 USD
Net price for quantities from 10 pcs - 29.52 USDGross price for quantities from 10 pcs - 29.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.