+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCIE-1750U-AE

Automation module: isolated digital I/O card; SCSI 100pin

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1750U-AE
TME Symbol:
PCIE-1750U-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital I/O card
Connection
SCSI 100pin
Current consumption
280mA
Dimensions
168x100mm
Number of digital inputs
16
Number of digital outputs
16
PC accessories features
output voltage range: 5...40V DC
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1750U-AE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order