+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCIN-15

Sensor: inductive; OUT: NAMUR; 0÷15mm; 7÷18VDC; M30; 2m; IP67; brass


Manufacturer: SELS

Manufacturer part number:
PCIN-15
TME Symbol:
PCIN-15

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
NAMUR
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...60°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
100Hz
Plating material
nickel
Conform to the norm
ATEX / IECEx
Supply voltage
  • 7...18V DC
Gross weight166.8 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCIN-15
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.59 USDGross price for quantities from 1 pcs - 45.59 USD
Net price for quantities from 5 pcs - 42.74 USDGross price for quantities from 5 pcs - 42.74 USD
Net price for quantities from 10 pcs - 39.89 USDGross price for quantities from 10 pcs - 39.89 USD