+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCJ0E272MCL1GS

Capacitor: polymer; low ESR; H: 12.7mm; 2700uF; 2.5VDC; SMD; ESR: 9mΩ


Manufacturer: NICHICON

Manufacturer part number:
PCJ0E272MCL1GS
TME Symbol:
PCJ0E272MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.7mm
Capacitance
2.7mF
Operating voltage
2.5V DC
Mounting
SMD
ESR value
9mΩ
Manufacturer series
PCJ
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.471 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
See other products from this series.:
*
PCJ0E272MCL1GS
443 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 400 pcs - 0.45 USDGross price for quantities from 400 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs