+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCJ0J152MCL1GS

Capacitor: polymer; low ESR; H: 10mm; 1500uF; 6.3VDC; 5025mA; SMD


Manufacturer: NICHICON

Manufacturer part number:
PCJ0J152MCL1GS
TME Symbol:
PCJ0J152MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
10mm
Capacitance
1.5mF
Operating voltage
6.3V DC
Operating current
5025mA
Mounting
SMD
ESR value
12mΩ
Tolerance
±20%
Body dimensions
Ø10x10mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.7 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCJ0J152MCL1GS
0 in TME stock
Net price for quantities from 2000 pcs - 0.75 USDGross price for quantities from 2000 pcs - 0.75 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.