+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCJ1A391MCL1GS

Capacitor: polymer; low ESR; H: 10mm; 390uF; 10VDC; SMD; ESR: 17mΩ


Manufacturer: NICHICON

Manufacturer part number:
PCJ1A391MCL1GS
TME Symbol:
PCJ1A391MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
10mm
Capacitance
390µF
Operating voltage
10V DC
Mounting
SMD
ESR value
17mΩ
Manufacturer series
PCJ
Tolerance
±20%
Body dimensions
Ø8x10mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.86 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
See other products from this series.:
*
PCJ1A391MCL1GS
190 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs