+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCJ1A680MCL1GS

Capacitor: polymer; low ESR; H: 6mm; 68uF; 10VDC; 2310mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCJ1A680MCL1GS
TME Symbol:
PCJ1A680MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
6mm
Capacitance
68µF
Operating voltage
10V DC
Operating current
2.31A
Mounting
SMD
ESR value
28mΩ
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
5mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCJ1A680MCL1GS
0 in TME stock
Net price for quantities from 6000 pcs - 0.55 USDGross price for quantities from 6000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 6 000.
Multiplicity: 1 000.