+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCJ1C221MCL4GS

Capacitor: polymer; low ESR; H: 10mm; 220uF; 16VDC; SMD; ESR: 18mΩ


Manufacturer: NICHICON

Manufacturer part number:
PCJ1C221MCL4GS
TME Symbol:
PCJ1C221MCL4GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
10mm
Capacitance
220µF
Operating voltage
16V DC
Mounting
SMD
ESR value
18mΩ
Manufacturer series
PCJ
Tolerance
±20%
Body dimensions
Ø8x10mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Gross weight1.066 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
See other products from this series.:
*
PCJ1C221MCL4GS
446 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.48 USDGross price for quantities from 3 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs