+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCL-10137-3E

Cable; 3m; D-Sub 37pin male,both sides


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10137-3E
TME Symbol:
PCL-10137-3E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
3m
Cable/adapter structure
  • both sides
  • D-Sub 37pin male
Gross weight517.1 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10137-3E
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.45 USDGross price for quantities from 1 pcs - 31.45 USD
Net price for quantities from 5 pcs - 29.25 USDGross price for quantities from 5 pcs - 29.25 USD