+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCL-10168H-1E

Cable; 1m; SCSI 68pin,both sides; Shielding: shielded


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10168H-1E
TME Symbol:
PCL-10168H-1E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
1m
Shield structure
shielded
Cable/adapter structure
  • both sides
  • SCSI 68pin
Gross weight338.6 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10168H-1E
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.55 USDGross price for quantities from 1 pcs - 77.55 USD
Net price for quantities from 5 pcs - 72.13 USDGross price for quantities from 5 pcs - 72.13 USD