+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCL-10250-2E

Cable; 2m; SCSI 100pin male,SCSI 50pin male x2

Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10250-2E
TME Symbol:
PCL-10250-2E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
2m
Related items
PCI-1752U, PCI-1754, PCI-1756
Cable/adapter structure
  • SCSI 50pin male x2
  • SCSI 100pin male
Gross weight609.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10250-2E
3 in TME stock
Net price for quantities from 1 pcs - 84.32 USDGross price for quantities from 1 pcs - 84.32 USD
No. of pieces (Multiplicity: 1)