+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCL-10268-2E

Cable; 2m; SCSI 100pin female,SCSI-II 68pin male x2


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10268-2E
TME Symbol:
PCL-10268-2E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
2m
Cable/adapter structure
  • SCSI 100pin female
  • SCSI-II 68pin male x2
Gross weight652.9 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10268-2E
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 124.84 USDGross price for quantities from 1 pcs - 124.84 USD